Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH3222

RoHS

Each
1+
$488.12
Total:$488.12
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
69AH7847

RoHS

Each
1+
$399.83
5+
$388.77
10+
$373.52
25+
$358.23
50+
$318.72
Total:$399.83
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
2.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
96Y6010

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$1,304.18
5+
$1,257.26
10+
$1,225.16
25+
$1,189.29
50+
$1,172.35
Total:$1,304.18
Min: 1 / Mult: 1
-
-
400W
Single Phase
-
-
-
-
-
200VAC
240VAC
G
69AH3233

RoHS

Each
1+
$409.26
Total:$409.26
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Single Phase
2.8A
2.8A
50Hz / 60Hz
IP20
IP20
170VAC
265VAC
MS300
69AH3221

RoHS

Each
1+
$544.93
5+
$512.96
10+
$499.32
25+
$484.73
50+
$465.60
Total:$544.93
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
69AH3232

RoHS

Each
1+
$449.62
5+
$423.25
10+
$412.00
25+
$399.96
50+
$384.17
Total:$449.62
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Single Phase
2.8A
2.8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
ME300
69AH7851

RoHS

Each
1+
$514.39
5+
$500.16
10+
$480.54
25+
$460.86
50+
$410.04
Total:$514.39
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.2A
1.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
75Y3960

RoHS

IMO PRECISION CONTROLS
Each
1+
$393.44
5+
$357.67
10+
$319.40
25+
$299.15
50+
$275.35
Total:$393.44
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
400W
Single Phase
2.5A
2.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
XKL
67AK7059

RoHS

Each
1+
$626.83
5+
$609.48
10+
$585.57
25+
$561.60
50+
$499.66
Total:$626.83
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
400W
Single Phase
3A
3A
-
IP20
IP20
200VAC
240VAC
FR-E800 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB