Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLMITLCopy
Newark Part No.28H8467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $798.750 |
| 5+ | $727.750 |
| 10+ | $667.400 |
| 25+ | $614.150 |
| 50+ | $578.650 |
Price for:Each
Minimum: 1
Multiple: 1
$798.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLMITLCopy
Newark Part No.28H8467
Technical Datasheet
Accessory TypeSwitched Mechanically Interlocked Enclosure
Product Range-
SVHCTo Be Advised
Product Overview
The HBLMITL is a mechanical interlock switched Safety Enclosure for use with 20 and 30A watertight Safety-Shroud® twist-lock receptacle. It has PBT base, top and handle. It comes with zinc 3/4-inch watertight conduit hub, neoprene enclosure gasket and a PBT shaft.
- Virtually eliminates possible circuit making or breaking while under load
- Compact and corrosion-resistant type-4X non-metallic enclosure
- Moulded VALOX resists abuse, corrosion and enhances safety
- IP66 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Switched Mechanically Interlocked Enclosure
Product Range
-
For Use With
Hubbell Wiring 20A and 30A Water tight Twist lock Receptacles
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
