ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Other Connector Accessories
                                                                                                    Print Page

                                                                                                    HBLMITL

                                                                                                    Connector Accessory, Switched Mechanically Interlocked Enclosure

                                                                                                    Date/Lot Code

                                                                                                    HUBBELL WIRING DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HUBBELL WIRING DEVICES HBLMITL
                                                                                                    ManufacturerHUBBELL WIRING DEVICES
                                                                                                    Manufacturer Part NoHBLMITL
                                                                                                    Newark Part No.28H8467
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$798.750
                                                                                                    5+$727.750
                                                                                                    10+$667.400
                                                                                                    25+$614.150
                                                                                                    50+$578.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $798.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HUBBELL WIRING DEVICES
                                                                                                    ManufacturerHUBBELL WIRING DEVICES
                                                                                                    Manufacturer Part NoHBLMITL
                                                                                                    Newark Part No.28H8467
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeSwitched Mechanically Interlocked Enclosure
                                                                                                    For Use WithHubbell Wiring 20A and 30A Water tight Twist lock Receptacles
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HBLMITL is a mechanical interlock switched Safety Enclosure for use with 20 and 30A watertight Safety-Shroud® twist-lock receptacle. It has PBT base, top and handle. It comes with zinc 3/4-inch watertight conduit hub, neoprene enclosure gasket and a PBT shaft.

                                                                                                    • Virtually eliminates possible circuit making or breaking while under load
                                                                                                    • Compact and corrosion-resistant type-4X non-metallic enclosure
                                                                                                    • Moulded VALOX resists abuse, corrosion and enhances safety
                                                                                                    • IP66 Protection

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Switched Mechanically Interlocked Enclosure

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Hubbell Wiring 20A and 30A Water tight Twist lock Receptacles

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product