Hook Up Wire :
3,186 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 500 | 1+ $865.460 5+ $831.990 10+ $803.300 | PTFE | White | 22AWG | - | - | 19 x 34AWG | 500ft | - | - | 152.4m | 200°C | - | 600V | Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | ||||||
Each | 1+ $368.860 5+ $354.600 10+ $342.370 | Polyester | Transparent | 30AWG | - | - | Solid | 3140ft | - | - | 957.1m | 200°C | - | - | Copper | 0.302mm | - | - | ||||||
Spool of 100 | 1+ $43.840 5+ $39.090 10+ $37.180 25+ $35.650 50+ $32.680 More Pricing... | PVC | Orange | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Spool of 100 | 1+ $629.230 5+ $604.900 10+ $584.040 | PVC | Red | 12AWG | - | - | 65 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 1kV | Copper | 3.251mm | MIL-W-76C | - | ||||||
Spool of 100 | 1+ $57.630 5+ $51.370 10+ $48.860 25+ $47.780 50+ $43.800 More Pricing... | PVC | Red | 16AWG | - | - | 26 x 30AWG | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||
Spool of 100 | 1+ $166.630 5+ $148.330 10+ $140.970 25+ $131.700 | PVC | Black | 10AWG | - | - | 19 x 0.0234mm | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Spool of 100 | 1+ $25.950 | PVDF | Black | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Spool of 100 | 1+ $100.840 5+ $98.940 10+ $97.030 25+ $95.120 | PVC | Blue | 16AWG | - | - | 30 x 0.255mm | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | 3.4mm | CE, HAR | - | ||||||
Spool of 500 | 1+ $304.630 5+ $292.850 10+ $282.750 | PE | Black | 20AWG | - | - | 10 x 30AWG | 500ft | - | - | 152.4m | 125°C | 0.51mm² | 600V | Copper | 2.565mm | - | XL-DUR Series | ||||||
Spool of 100 | 1+ $114.990 5+ $102.410 10+ $97.360 25+ $93.780 50+ $86.420 | PVC | White, Blue | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $30.630 15+ $28.570 30+ $26.520 50+ $24.460 100+ $22.400 More Pricing... | Silicone Rubber | Black | 17AWG | - | - | 512 x 0.05mm | 16ft | - | - | 5m | 90°C | 1mm² | 1.5kV | Copper | 3.7mm | - | - | ||||||
Spool of 100 | 1+ $160.830 5+ $154.610 10+ $149.280 | PTFE | Red | 24AWG | - | - | 19 x 36AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $186.970 5+ $179.740 10+ $173.540 | PTFE | Red | 22AWG | - | - | 19 x 34AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 1000 | 1+ $330.000 5+ $298.900 10+ $290.400 | PVC | Black | 22AWG | - | - | 7 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.357mm² | 600V | Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Spool of 100 | 1+ $323.790 5+ $311.270 10+ $300.530 | PTFE | Red | 18AWG | - | - | 19 x 30AWG | 100ft | - | - | 30.5m | 200°C | - | 300V | Copper | 1.956mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $130.240 5+ $125.210 10+ $120.890 | PVC | Black | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 105°C | - | 300V | Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Each | 1+ $232.150 5+ $214.820 10+ $201.830 25+ $188.840 50+ $171.510 | Silicone Rubber | Blue | 8AWG | - | - | 2556 x 0.07mm | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | 9mm | - | SiliStrom Series | ||||||
Spool of 100 | 1+ $1,922.450 | Silicone Rubber | White | 8AWG | - | - | 133 x 29AWG | 100ft | - | - | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Each | 1+ $25.950 | PVDF | Yellow | 26AWG | - | - | - | 100ft | - | - | 30.5m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Each | 1+ $162.830 5+ $156.530 10+ $151.130 | Unjacketed | - | 22AWG | - | - | Solid | 254ft | - | - | 77.42m | 130°C | - | - | Copper | 0.686mm | - | - | ||||||
Each | 1+ $347.410 5+ $321.480 10+ $302.040 25+ $282.590 50+ $256.670 | Silicone Rubber | Black | 6AWG | - | - | 4116 x 0.07mm | 32ft | - | - | 10m | 90°C | 16mm² | 1.5kV | Copper | 10mm | - | SiliStrom Series | ||||||
Each | 1+ $584.710 5+ $541.070 10+ $508.350 25+ $475.620 50+ $431.990 | Silicone Rubber | Red | 4AWG | - | - | 6496 x 0.07mm | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | ||||||
Each | 1+ $15.170 15+ $14.160 30+ $13.140 50+ $12.120 100+ $11.100 More Pricing... | PVC | Red | 17AWG | - | - | 258 x 0.07mm | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Each | 1+ $97.880 10+ $93.930 30+ $89.980 50+ $86.040 100+ $78.140 More Pricing... | TPE | Black | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Spool of 100 | 1+ $274.230 5+ $251.380 10+ $241.320 | PVC | Black | 8AWG | - | - | 19 x 0.75mm | 100ft | - | - | 30m | 105°C | 8.38mm² | 600V | Copper | 6.15mm | UL AWM 1028, 1231 VW-1, UL MTW, TW, CSA AWM I A/B FT1 & TEW-105 | - | ||||||