Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No390845 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27M1336
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,922.440 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,922.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No390845 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27M1336
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max150°C
Conductor Area CSA8.61mm²
Voltage Rating15kV
Conductor MaterialCopper
External Diameter6.58mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 390845 WH005 is a 100ft Hook-up Wire with stranded tinned copper conductor and silicone rubber insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flexibility
- Excellent dielectric strength and resistance to radiation, corona and ozone
- 0.04µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
8AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
150°C
Voltage Rating
15kV
External Diameter
6.58mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
8.61mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
