Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No460819 BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90R5161
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $274.230 |
| 5+ | $251.380 |
| 10+ | $241.320 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$274.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460819 BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90R5161
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge8AWG
No. of Max Strands x Strand Size19 x 0.75mm
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA8.38mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter6.15mm
Approval SpecificationUL AWM 1028, 1231 VW-1, UL MTW, TW, CSA AWM I A/B FT1 & TEW-105
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Metric)
30m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
6.15mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.75mm
Reel Length (Imperial)
100ft
Conductor Area CSA
8.38mm²
Conductor Material
Copper
Approval Specification
UL AWM 1028, 1231 VW-1, UL MTW, TW, CSA AWM I A/B FT1 & TEW-105
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
