
| Quantity | Price |
|---|---|
| 25+ | $558.070 |
Product Information
Product Overview
The SCX series low Pressure Sensor that provide a solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 to 70°C (32 to 158°F) temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 up to 150psi. The Absolute devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The output of the bridge is ratio metric to the supply voltage.
- Precision temperature compensation
- Calibrated zero and span
- Low noise
- High accuracy
- High Impedance for low power applications
- 100µS Response time
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Medical, HVAC, Industrial
Technical Specifications
Absolute
15psi
20VDC
6Pins
Dual Axial Barbed, Same Side
Air, Dry Gas
85°C
-
0psi
-
SIP
± 1%
Through Hole
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
