Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoNBPLLNN060PGUNVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05W9679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.450 |
Price for:Each
Minimum: 100
Multiple: 100
$1,945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNBPLLNN060PGUNVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05W9679
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max60psi
Supply Voltage Min1.8VDC
Supply Voltage Max12VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
60psi
Supply Voltage Max
12VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
