
| Quantity | Price |
|---|---|
| 700+ | $19.480 |
| 1400+ | $18.310 |
| 7000+ | $17.140 |
Product Information
Product Overview
MPR series micropressure board mount pressure sensor. The MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects and non-linearity using an on-board application specific integrated circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, and industrial/HVAC applications. Very small form factor enables portability by addressing weight, size and space restrictions. Occupies less area on the PCB.
- Compact, high accuracy, compensated/amplified, long pressure port, silicone gel, SPI output
- 5mm x 5mm (0.20 in x 0.20 in) package footprint
- Calibrated and compensated
- IoT (Internet of Things) ready interface
- Stainless steel pressure port
- Total error band after customer autozero: as low as ±1.25 %FSS
- Compensated temperature range from 0°C to 50°C
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1
- Very small form factor, wide pressure ranges simplify use
- Gauge pressure range 0 psi to 15 psi
Technical Specifications
Gauge
15psi
3.6V
12Pins
± 0.25%
Surface Mount
Liquid
85°C
-
0psi
1.8V
-
Digital
Tube
SPI
-40°C
MPR Series
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
