
| Quantity | Price |
|---|---|
| 38+ | $20.170 |
| 76+ | $20.020 |
| 114+ | $19.860 |
| 190+ | $19.520 |
| 380+ | $19.180 |
| 950+ | $18.840 |
| 1900+ | $18.460 |
Product Information
Product Overview
ABP2MDAN002NDSA3XX is an ABP2 series piezoresistive silicon pressure sensor in a SMT (Surface Mount Technology) package. It is calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and accuracy errors including non-linearity, repeatability, and hysteresis—using an on-board Application-Specific Integrated Circuit (ASIC). The sensor is designed and manufactured in accordance with ISO 9001 standards. Typical applications include medical, industrial, commercial, and transportation sectors.
- Plastic dual axial barbed ports, same side
- Dry gases only, no diagnostics
- ±2inH2O differential pressure range
- SPI output
- 10% to 90% of 2^24 counts digital transfer function
- 3.3V DC supply voltage
- Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Technical Specifications
Differential
2Inch-H2O
3.6VDC
6Pins
± 0.4%
Surface Mount
Dry Gas
110°C
-
-2Inch-H2O
1.8VDC
SMD, J-Lead
Digital
Dual Axial Barbed, Same Side
SPI
-40°C
ABP2 Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
