Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2MDAN001NDAA3XXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM0056
Product RangeABP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 38+ | $20.730 |
| 76+ | $20.300 |
| 114+ | $19.860 |
| 190+ | $19.520 |
| 380+ | $19.180 |
| 950+ | $18.840 |
| 1900+ | $18.460 |
Price for:Each
Minimum: 38
Multiple: 38
$787.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MDAN001NDAA3XXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM0056
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Operating Pressure Max1Inch-H2O
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD, J-Lead
No. of Pins6Pins
Sensor Output TypeRatiometric
Accuracy± 0.4%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ABP2MDAN001NDAA3XX is an ABP2 series piezoresistive silicon pressure sensor in a SMT (Surface Mount Technology) package. It is calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and accuracy errors including non-linearity, repeatability, and hysteresis—using an on-board Application-Specific Integrated Circuit (ASIC). The sensor is designed and manufactured in accordance with ISO 9001 standards. Typical applications include medical, industrial, commercial, and transportation sectors.
- Plastic dual axial barbed ports, same side
- Dry gases only, no diagnostics
- ±1inH2O differential pressure range
- Analog output
- 10% to 90% of 2^24 counts digital transfer function
- 3.3V DC supply voltage
- Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1Inch-H2O
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Accuracy
± 0.4%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Min
3VDC
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
