Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No24PCFFM6GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46WX452
Product Range24PC Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.720 |
| 5+ | $92.440 |
| 10+ | $90.590 |
| 25+ | $88.740 |
| 50+ | $86.890 |
| 100+ | $85.040 |
| 10000+ | $83.200 |
Price for:Each
Minimum: 1
Multiple: 1
$101.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCFFM6GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46WX452
Product Range24PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max100psi
Supply Voltage Min2.5VDC
Port StyleUNF
Supply Voltage Max12VDC
Sensor Case / PackageSIP
Supply Current2mA
No. of Pins4Pins
Accuracy-
Pressure Port Type1/4"-28 UNF
Sensor MountingThrough Hole
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
100psi
Port Style
UNF
Sensor Case / Package
SIP
No. of Pins
4Pins
Pressure Port Type
1/4"-28 UNF
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
2.5VDC
Supply Voltage Max
12VDC
Supply Current
2mA
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
24PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
