Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No142PC15ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M8995
Product Range140PC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,358.030 |
Price for:Each
Minimum: 30
Multiple: 30
$40,740.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No142PC15ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M8995
Product Range140PC Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min7VDC
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range140PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
15psi
Supply Voltage Max
16VDC
No. of Pins
3Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
7VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
140PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 142PC15A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
