Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RP73PF1J10RBTDF SMD Chip Resistor, 10 ohm, ± 0.1%, 166 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/46AK9518-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1J10RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel46AK9433
Re-Reel46AK9432RL
Cut Tape46AK9432
Product RangeRP73P Series
Also Known As2-1625867-1
Your Part Number
370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.304 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 25+ | $0.233 |
| 100+ | $0.221 |
| 250+ | $0.207 |
| 500+ | $0.198 |
| 1000+ | $0.185 |
| 2500+ | $0.181 |
| 5000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.250 |
| 10000+ | $0.237 |
| 20000+ | $0.224 |
| 50000+ | $0.211 |
| 100000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1J10RBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel46AK9433
Re-Reel46AK9432RL
Cut Tape46AK9432
Product RangeRP73P Series
Also Known As2-1625867-1
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating166mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
166mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RP73PF1J10RBTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
