Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2B10KBTG SMD Chip Resistor, RP73 Series, 10 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4466218.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B10KBTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R8326
Product RangeRP73 Series
Also Known As6-1879261-7, RP 2B 10K 0.1% 15PPM CUT LENGTH
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.981 |
| 25+ | $0.922 |
| 50+ | $0.885 |
| 100+ | $0.847 |
| 500+ | $0.795 |
| 1000+ | $0.789 |
| 2500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B10KBTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R8326
Product RangeRP73 Series
Also Known As6-1879261-7, RP 2B 10K 0.1% 15PPM CUT LENGTH
Technical Datasheet
Resistance10kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeRP73 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RP73D2B10KBTG
4 Products Found
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
RP73 Series
Resistor Type
Precision
Temperature Coefficient
± 15ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
