0
0 Items$0.00

Chip SMD Resistors :

1,268 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
16AH3770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.248
50+$0.227
100+$0.154
250+$0.128
More Pricing...
100kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
82AH9064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.847
10+$0.658
25+$0.648
50+$0.638
100+$0.628
More Pricing...
249ohm
500mW
2010 [5025 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 15ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
62W9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
10+$0.340
15kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
10+$0.319
100+$0.300
500+$0.281
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
10+$0.319
39kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
13AJ7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
10+$0.507
100+$0.398
500+$0.374
5000+$0.264
5.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
54R6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
10+$0.768
25+$0.719
50+$0.692
100+$0.658
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M9378

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.840
25+$0.781
50+$0.725
100+$0.693
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M9514

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
10+$0.795
25+$0.751
50+$0.725
100+$0.693
8.06ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M8643

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.988
10+$0.823
25+$0.796
50+$0.768
100+$0.734
150kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
96X2016

RoHS

Date/Lot Code

Each
1+$0.640
10+$0.566
25+$0.535
100+$0.481
500+$0.437
More Pricing...
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.55mm
-55°C
155°C
-
-
96X1418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.298
50+$0.276
100+$0.255
250+$0.237
More Pricing...
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73 Series
± 15ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
-
99AC9925

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
10+$0.436
25+$0.421
50+$0.404
100+$0.395
4.99ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH8892

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.479
10+$0.397
25+$0.383
50+$0.368
100+$0.359
357kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
49AK4223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.209
50+$0.201
100+$0.196
250+$0.184
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
58AK3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.679
25+$0.596
50+$0.524
100+$0.436
250+$0.365
More Pricing...
10kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
46AK9428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
10+$0.823
25+$0.775
50+$0.749
100+$0.716
4.99ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.6mm
-55°C
155°C
-
-
51R8326

RoHS

Date/Lot Code

Each
1+$0.878
10+$0.750
25+$0.728
50+$0.706
100+$0.607
More Pricing...
10kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8275

RoHS

Date/Lot Code

Each
1+$0.964
10+$0.735
25+$0.711
50+$0.687
100+$0.613
More Pricing...
20ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
-
-
-55°C
155°C
-
-
51R8322

RoHS

Date/Lot Code

Each
1+$1.150
10+$0.896
25+$0.808
50+$0.720
100+$0.631
More Pricing...
1.27kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8328

RoHS

Date/Lot Code

Each
1+$0.887
10+$0.750
25+$0.728
50+$0.706
100+$0.680
More Pricing...
100kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8377

RoHS

Date/Lot Code

Each
1+$0.887
10+$0.750
25+$0.728
50+$0.706
100+$0.641
More Pricing...
49.9ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
21AJ9997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.666
100+$0.611
500+$0.544
5000+$0.488
10000+$0.424
More Pricing...
680ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
100kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
13AJ6959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
33kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 1268 items
of 51 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK