Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2A20RBTG SMD Chip Resistor, RP73 Series, 20 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4466218.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2A20RBTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R8275
Product RangeRP73 Series
Also Known As8-1879268-8, RP 2A 20R 0.1% 15PPM CUT LENGTH
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.918 |
| 25+ | $0.799 |
| 50+ | $0.741 |
| 100+ | $0.683 |
| 500+ | $0.632 |
| 1000+ | $0.614 |
| 2500+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2A20RBTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R8275
Product RangeRP73 Series
Also Known As8-1879268-8, RP 2A 20R 0.1% 15PPM CUT LENGTH
Technical Datasheet
Resistance20ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeRP73 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Voltage Rating150V
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Alternatives for RP73D2A20RBTG
6 Products Found
Technical Specifications
Resistance
20ohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
150V
Operating Temperature Max
155°C
Resistor Case / Package
0805 [2012 Metric]
Product Range
RP73 Series
Resistor Type
Precision
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
