Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.366 |
| 100+ | $0.311 |
| 500+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7061-46R
Newark Part No.69AH2938
Technical Datasheet
Shielding TypeEMI Shielding
Contact TypeSpring
Gasket MaterialBeryllium Copper
Product Range-
Length6.95mm
Width2.9mm
Product Length6.95mm
Product Width2.9mm
Depth5.57mm
Product Depth5.57mm
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Beryllium Copper
Length
6.95mm
Product Length
6.95mm
Depth
5.57mm
Attenuation
-
Contact Type
Spring
Product Range
-
Width
2.9mm
Product Width
2.9mm
Product Depth
5.57mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S7061-46R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability