Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7061-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel30AH0034
Re-Reel69AH2938RL
Cut Tape69AH2938
Your Part Number
1,789 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.442 | $0.00 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.371 |
| 25+ | $0.333 |
| 50+ | $0.312 |
| 100+ | $0.291 |
| 500+ | $0.274 |
| 1000+ | $0.259 |
| 5000+ | $0.254 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.442 |
| 3600+ | $0.382 |
| 6000+ | $0.363 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7061-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel30AH0034
Re-Reel69AH2938RL
Cut Tape69AH2938
Technical Datasheet
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length6.95mm
Product Range-
Width2.9mm
Product Length6.95mm
Product Width2.9mm
Depth5.57mm
Product Depth5.57mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Range
-
Product Length
6.95mm
Depth
5.57mm
Attenuation
-
Shielding Type
EMI Shielding
Length
6.95mm
Width
2.9mm
Product Width
2.9mm
Product Depth
5.57mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
