Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,236.410 |
| 5+ | $1,219.510 |
| 10+ | $1,195.120 |
| 25+ | $1,170.730 |
| 50+ | $1,146.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,236.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1907731LG1Copy
Newark Part No.51R3620
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height44U
External Height - Imperial82.2"
External Width - Imperial21.3"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.09m
External Width - Metric542mm
External Depth - Metric800mm
Panel Space Height - Imperial77"
Panel Space Height - Metric1955.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
44U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
77"
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
82.2"
External Depth - Imperial
31.5"
External Height - Metric
2.09m
External Depth - Metric
800mm
Panel Space Height - Metric
1955.8mm
Technical Docs (1)
Alternatives for REFK1907731LG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
