Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR190-132-000
Newark Part No.81H3009
Product RangeR190 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $181.980 | $63.770 |
| 5+ | $177.350 | $63.770 |
| 10+ | $167.490 | $63.770 |
Price for:Each
Minimum: 1
Multiple: 1
$63.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR190-132-000
Newark Part No.81H3009
Product RangeR190 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric220mm
External Width - Metric130mm
External Depth - Metric70mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial8.66"
External Width - Imperial5.12"
External Depth - Imperial2.76"
Product RangeR190 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
220mm
External Depth - Metric
70mm
Body Color
Gray
External Height - Imperial
8.66"
External Depth - Imperial
2.76"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
5.12"
Product Range
R190 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
