Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $181.340 |
| 5+ | $155.060 |
| 10+ | $153.220 |
Price for:Each
Minimum: 1
Multiple: 1
$181.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR110-123-000
Newark Part No.16F5525
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric228.6mm
External Width - Metric127mm
External Depth - Metric91mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial9"
External Width - Imperial5"
External Depth - Imperial3.6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R110-123-000 is an EMI/RFI water-tight Enclosure made of aluminium die-cast. It has special developed external mounting feet made from zinc-die-cast and can be turned through 90°. The fastening holes have engagement lugs. It is coated with grey RAL 7032 textured polyester powder.
- NEMA 4X, DIN 40050 Protection rating
- Shallow lid, deep body
- Captive stainless steel lid screws
- Neoprene oil and petrol resistant gasket standard
- Separate channel system outside the seal
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
228.6mm
External Depth - Metric
91mm
Body Color
Gray
External Height - Imperial
9"
External Depth - Imperial
3.6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
127mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate