Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR100-322-035
Newark Part No.08AH2058
Product RangeR100 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $761.310 |
Price for:Each
Minimum: 1
Multiple: 1
$761.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-322-035
Newark Part No.08AH2058
Product RangeR100 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric119.9mm
External Width - Metric320mm
External Depth - Metric480mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.7"
External Width - Imperial12.6"
External Depth - Imperial18.9"
Product RangeR100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
119.9mm
External Depth - Metric
480mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
18.9"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
320mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
12.6"
Product Range
R100 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
