Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR100-064-035Copy
Newark Part No.29AH0323
Product RangeR100 Series
Your Part Number
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $68.830 |
| 5+ | $62.530 |
| 10+ | $58.360 |
| 25+ | $57.320 |
Price for:Each
Minimum: 1
Multiple: 1
$68.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-064-035Copy
Newark Part No.29AH0323
Product RangeR100 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric39.88mm
External Width - Metric65mm
External Depth - Metric100mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial3.94"
Product RangeR100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.88mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
1.57"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
65mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
2.56"
Product Range
R100 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
