Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC4RR307742DBK1Copy
Newark Part No.22J0175
Product RangeC4RR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,201.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3,201.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4RR307742DBK1Copy
Newark Part No.22J0175
Product RangeC4RR Series
Technical Datasheet
Cabinet TypeData
Product RangeC4RR Series
Rack U Height44U
External Height - Imperial83.58"
External Width - Imperial30"
External Depth - Imperial42"
Enclosure MaterialSteel
External Height - Metric2.12m
External Width - Metric762mm
External Depth - Metric1.07m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Data
Rack U Height
44U
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
C4RR Series
External Height - Imperial
83.58"
External Depth - Imperial
42"
External Height - Metric
2.12m
External Depth - Metric
1.07m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
