Print Page
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.920 |
| 5+ | $66.190 |
| 10+ | $62.460 |
| 25+ | $59.080 |
| 50+ | $57.620 |
| 100+ | $55.920 |
| 250+ | $54.800 |
Price for:Each
Minimum: 1
Multiple: 1
$69.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBF2FCopy
Newark Part No.50H3481
Product RangeBF Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages16V
Power Rating75VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4.68A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangeBF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BF2F is a 75VA class-2 energy limiting Isolation Transformer with 120VAC input primary (RMS) and 24VAC @ 0.833A output secondary (RMS). It is used in chimes, door bells, decorative lighting, furnaces, humidifiers, appliances, vending machines and intercom system type applications.
- Rugged, low noise and cool running design
- Stripped wire input (primary) leads, screw terminal output (secondary)
- Mounted on box plate for easy installation
- Designed for 50/60Hz operation - limited by built in circuit breaker
Applications
Security, Power Management, Consumer Electronics, Lighting, Industrial, Communications & Networking
Notes
For indoor use only.
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
16V
Frequency Range
50Hz / 60Hz
Current Rating
4.68A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
75VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
BF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

