0
0 Items$0.00

16V Chassis Mount Transformers :

16 Products Found
Find a huge range of 16V Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
24B4313

RoHS

Each
1+$19.230
5+$18.430
10+$17.620
25+$16.770
50+$16.270
More Pricing...
Class 2 Energy Limiting
120V
16V
20VA
60Hz
Single Primary, Single Secondary
1.25A
-
-
BP Series
98F5779

RoHS

Each
1+$14.140
5+$13.760
10+$13.370
25+$13.040
50+$12.780
More Pricing...
Split Bobbin
115V, 230V
16V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
400mA
Solder, Quick Connect
2.5kV
-
92F1326

RoHS

Each
1+$27.850
5+$25.420
10+$22.980
25+$22.110
50+$21.430
More Pricing...
Open-Style Dual Bobbin
115V
16V
8VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
73C9388

RoHS

Each
1+$26.310
5+$25.560
10+$24.800
25+$24.210
50+$23.290
More Pricing...
Class 2 Energy Limiting
120V
16V
40VA
60Hz
Single Primary, Single Secondary
2.5A
Wire Leaded
-
BP Series
92F1328

RoHS

Each
1+$29.100
5+$27.360
10+$25.620
25+$24.670
50+$23.780
More Pricing...
Open-Style Dual Bobbin
115V
16V
48VA
60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
50H3481

RoHS

Each
1+$69.920
5+$66.190
10+$62.460
25+$59.080
50+$57.620
More Pricing...
Class 2 Energy Limiting
120V
16V
75VA
50Hz / 60Hz
Single Primary, Single Secondary
4.68A
Wire Leaded
-
BF Series
96F5528

RoHS

Each
1+$22.660
5+$21.780
10+$20.900
25+$20.120
50+$19.480
More Pricing...
Open-Style Dual Bobbin
115V
16V
35.2VA
60Hz
Single Primary, Single Secondary
2.2A
Wire Leaded
2kV
166 Series
92F1325

RoHS

Each
1+$25.860
5+$22.490
10+$19.110
25+$19.080
50+$18.650
More Pricing...
Open-Style Dual Bobbin
115V
16V
4VA
60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
2kV
166 Series
92F1327

RoHS

Each
1+$16.360
5+$15.020
10+$13.670
25+$12.770
50+$12.340
More Pricing...
Open-Style Dual Bobbin
115V
16V
16VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
94F8645

RoHS

Each
1+$19.400
5+$18.970
10+$18.530
25+$18.180
50+$17.820
More Pricing...
Split Bobbin
115V, 230V
16V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
2A
Solder Lug
2.5kV
FD Series
45W1796

RoHS

Each
1+$9.370
5+$9.180
10+$9.000
25+$8.810
50+$8.620
More Pricing...
Split Bobbin
115V
16V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
800mA
Solder Lug
2.5kV
F Series
93F9902

RoHS

Each
1+$22.920
5+$22.410
10+$21.900
25+$21.500
50+$21.090
More Pricing...
Split Bobbin
2 x 115V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder Lug
2.5kV
FD Series
92B4667

RoHS

Each
1+$28.850
5+$28.350
10+$27.840
25+$27.330
50+$26.780
More Pricing...
Split Bobbin
2 x 115V
16V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
6.25A
Solder Lug
2.5kV
FD Series
50H6525

RoHS

Each
1+$21.460
5+$20.560
10+$19.660
25+$18.920
50+$18.340
More Pricing...
Open-Style Split Bobbin
115V, 230V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder, Quick Connect
2kV
186-187 Series
93F9900

RoHS

Each
1+$14.240
5+$13.960
10+$13.670
25+$13.390
50+$13.100
More Pricing...
Split Bobbin
115V
16V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
3.5A
Solder Lug
2.5kV
F Series
87F4424

RoHS

Date/Lot Code

Each
1+$16.940
5+$16.560
10+$16.180
25+$15.880
50+$15.560
More Pricing...
Split Bobbin
115V
16V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Solder, Quick Connect
2.5kV
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS