Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No26908PSLA
Newark Part No.68AK2957
Product RangeEddyStone Series
Your Part Number
245 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 5+ | $19.890 |
| 10+ | $19.430 |
| 25+ | $18.380 |
| 50+ | $14.790 |
| 100+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No26908PSLA
Newark Part No.68AK2957
Product RangeEddyStone Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric57mm
External Width - Metric120mm
External Depth - Metric95mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial4.72"
External Depth - Imperial3.74"
Product RangeEddyStone Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
95mm
Body Color
Natural
External Height - Imperial
2.24"
External Depth - Imperial
3.74"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
EddyStone Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
