Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No266T6Copy
Newark Part No.51AM1378
Product Range266 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.000 |
| 5+ | $91.790 |
| 10+ | $89.580 |
| 25+ | $87.930 |
Price for:Each
Minimum: 1
Multiple: 1
$94.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No266T6Copy
Newark Part No.51AM1378
Product Range266 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Low Voltage
Primary Voltages117V, 234V
Secondary Voltages6V, 3V
Power Rating75VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating25A
Transformer TerminalsWire Leaded
Isolation Voltage2kVrms
Product Range266 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Low Voltage
Secondary Voltages
6V, 3V
Frequency Range
50Hz / 60Hz
Current Rating
25A
Isolation Voltage
2kVrms
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
117V, 234V
Power Rating
75VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
266 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
