117V, 234V Chassis Mount Transformers:
74 Products FoundFind a huge range of 117V, 234V Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as 115V, 115V, 230V, 120V & 117V, 234V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.830 5+ $36.310 10+ $33.770 25+ $32.650 50+ $31.610 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 24V, 48V | 48VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $22.000 5+ $20.570 10+ $19.130 25+ $18.510 50+ $17.990 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 12V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $21.530 5+ $21.260 10+ $20.980 25+ $18.750 50+ $18.490 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 12V | 2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 85mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $133.860 5+ $130.590 10+ $127.320 25+ $126.200 50+ $123.970 More Pricing... | Low Voltage, Dual Bobbin | 117V, 234V | 117V, 234V | 350VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3A | Wire Leaded | 2kV | 265 Series | ||||||
Each | 1+ $113.200 5+ $106.990 10+ $100.760 25+ $96.260 50+ $92.970 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 24V | 192VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 8A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $48.460 5+ $46.730 10+ $45.000 25+ $44.300 50+ $43.260 More Pricing... | Open-Style Low Voltage | 117V, 234V | 10V, 20V | 40VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $22.920 5+ $21.720 10+ $20.520 25+ $18.870 50+ $18.270 More Pricing... | Open-Style Low Voltage | 117V, 234V | 9V, 18V | 27VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $17.940 5+ $16.940 10+ $15.940 25+ $14.890 50+ $14.380 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 3.15V | 7.6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.4A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $100.210 5+ $95.150 10+ $90.090 25+ $86.310 50+ $83.540 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 24V | 144VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $35.060 5+ $33.160 10+ $31.250 25+ $30.270 50+ $29.330 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 10V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $35.060 5+ $33.790 10+ $32.520 25+ $31.940 50+ $31.330 More Pricing... | Open-Style Low Voltage | 117V, 234V | 6V, 12V | 8.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.4A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $52.580 5+ $49.900 10+ $47.230 25+ $45.340 50+ $43.890 More Pricing... | Open-Style Low Voltage | 117V, 234V | - | 52.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $110.240 5+ $104.930 10+ $99.600 25+ $98.630 50+ $96.730 More Pricing... | Low Voltage, Dual Bobbin | 117V, 234V | 6.3V | 158VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 25A | Wire Leaded | 2kV | 265 Series | ||||||
Each | 1+ $36.510 5+ $34.060 10+ $31.600 25+ $30.510 50+ $29.500 More Pricing... | Open-Style Low Voltage | 117V, 234V | 8V, 16V | 8VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $79.460 5+ $77.140 10+ $74.800 25+ $72.940 50+ $71.230 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 24V | 96VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $19.190 5+ $17.600 10+ $16.010 25+ $15.000 50+ $14.450 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 6V | 3.78VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $36.200 5+ $34.170 10+ $32.120 25+ $30.930 50+ $29.920 More Pricing... | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 9.6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 800mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $123.570 5+ $114.040 10+ $104.500 25+ $101.980 50+ $99.270 More Pricing... | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 192VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 16A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $71.820 5+ $71.480 10+ $71.140 25+ $70.800 50+ $70.190 More Pricing... | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 70.56VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.6A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $38.020 5+ $35.770 10+ $33.520 25+ $32.130 50+ $31.110 More Pricing... | Open-Style Dual Bobbin | 117V, 234V | 2 x 6.3V | 12.6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $38.360 5+ $36.050 10+ $33.730 25+ $32.560 50+ $31.480 More Pricing... | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 1.89VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $32.350 5+ $30.320 10+ $28.290 25+ $27.320 50+ $26.420 More Pricing... | Open-Style Low Voltage | 117V, 234V | 24V, 48V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 500mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $39.770 5+ $39.690 10+ $39.590 25+ $38.610 50+ $37.280 More Pricing... | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 7.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 600mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $25.630 5+ $25.240 10+ $24.830 25+ $23.800 50+ $20.380 More Pricing... | Open-Style Low Voltage | 117V, 234V | 6V, 12V | 4.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | Wire Leaded | 2kV | 266 Series | ||||||
Each | 1+ $37.240 5+ $35.250 10+ $33.240 25+ $32.090 50+ $31.040 More Pricing... | Open-Style Low Voltage | 117V, 234V | 7V, 14V | 14VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | ||||||