Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No261C6Copy
Newark Part No.24B9189
Product Range261-262 Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.230 |
| 5+ | $51.500 |
| 10+ | $48.770 |
| 25+ | $46.980 |
| 50+ | $45.480 |
| 100+ | $44.030 |
Price for:Each
Minimum: 1
Multiple: 1
$54.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No261C6Copy
Newark Part No.24B9189
Product Range261-262 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages115V
Secondary Voltages250V, 6.3V
Power Rating17.5VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating45mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range261-262 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
250V, 6.3V
Frequency Range
60Hz
Current Rating
45mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
17.5VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
261-262 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
