250V, 6.3V Chassis Mount Transformers :
4 Products FoundFind a huge range of 250V, 6.3V Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $79.930 5+ $76.540 10+ $73.140 25+ $72.760 50+ $72.380 More Pricing... | High Voltage | 115V | 250V, 6.3V | 40VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $53.650 5+ $50.950 10+ $48.250 25+ $46.230 50+ $44.750 More Pricing... | High Voltage | 115V | 250V, 6.3V | 45VA | 60Hz | Single Primary, Dual Secondary | 130mA | Wire Leaded | - | 261-262 Series | ||||||
Each | 1+ $118.170 5+ $113.690 10+ $109.210 25+ $99.190 50+ $96.290 More Pricing... | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 250V, 6.3V | 40VA | 50Hz / 60Hz | Universal Winding | 115mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $54.230 5+ $51.500 10+ $48.770 25+ $46.980 50+ $45.480 More Pricing... | High Voltage | 115V | 250V, 6.3V | 17.5VA | 60Hz | Single Primary, Dual Secondary | 45mA | Wire Leaded | - | 261-262 Series | ||||||