Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No229A40Copy
Newark Part No.96F5534
Product Range229 Series
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 5+ | $12.050 |
| 10+ | $10.820 |
| 25+ | $10.700 |
| 50+ | $10.570 |
| 100+ | $10.270 |
| 250+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No229A40Copy
Newark Part No.96F5534
Product Range229 Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages20V, 40V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating150mA
Isolation Voltage1.75kV
Transformer MountingThrough Hole
Product Range229 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
20V, 40V
Frequency Range
50Hz / 60Hz
Current Rating
150mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.75kV
Product Range
229 Series
Technical Docs (1)
Alternatives for 229A40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
