Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No229A24
Newark Part No.96F5549
Product Range229 Series
Your Part Number
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 5+ | $13.310 |
| 10+ | $12.610 |
| 25+ | $12.090 |
| 50+ | $11.710 |
| 100+ | $11.340 |
| 250+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No229A24
Newark Part No.96F5549
Product Range229 Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 12V
Primary Voltages115V, 230V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating500mA
Isolation Voltage1.75kV
Transformer MountingThrough Hole
Product Range229 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 229A24 is a 6VA low-voltage PCB mount Isolation Transformer with 24V CT @ 250mA series/12V @ 500mA parallel secondary (RMS).
- Dual-split bobbin design with low profile mounting
- Low primary to secondary coupling, balanced windings
- No electrostatic shield required and low EMF radiation due to semi-toroidal design
- Universal dual primary 115/230V @ 50/60Hz
- High insulation - Hi-pot of 1750Vrms
- 130°C Class-B insulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 12V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.75kV
Product Range
229 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
