Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No187D28Copy
Newark Part No.50H6572
Product Range187 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 5+ | $14.840 |
| 10+ | $13.790 |
| 25+ | $13.010 |
| 50+ | $12.570 |
| 100+ | $12.220 |
| 250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No187D28Copy
Newark Part No.50H6572
Product Range187 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages28V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.07A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range187 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
28V
Frequency Range
50Hz / 60Hz
Current Rating
1.07A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
30VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
187 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
