0
0 Items$0.00

28V Chassis Mount Transformers :

12 Products Found
Find a huge range of 28V Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
83K4291

RoHS

Each
1+$38.480
5+$36.450
10+$34.410
25+$32.460
50+$31.130
More Pricing...
Open-Style Dual Bobbin
115V
28V
56VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
55X4622

RoHS

Date/Lot Code

Each
1+$32.590
5+$31.860
10+$31.120
25+$30.240
50+$29.640
More Pricing...
Split Bobbin
115V
28V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
3.6A
Solder, Quick Connect
2.5kV
-
92F1341

RoHS

Each
1+$16.150
5+$14.900
10+$13.640
25+$12.770
50+$12.340
More Pricing...
Open-Style Dual Bobbin
115V
28V
14VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
50H6538

RoHS

Each
1+$30.010
5+$27.870
10+$25.720
25+$24.780
50+$23.910
More Pricing...
Open-Style Split Bobbin
115V, 230V
28V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.57A
Solder, Quick Connect
2kV
186-187 Series
92F1342

RoHS

Each
1+$27.240
5+$25.300
10+$23.360
25+$22.420
50+$21.800
More Pricing...
Open-Style Dual Bobbin
115V
28V
28VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
50H6572

RoHS

Each
1+$16.110
5+$14.880
10+$13.640
25+$12.810
50+$12.350
More Pricing...
Isolating
115V
28V
30VA
50Hz / 60Hz
Single Primary, Single Secondary
1.07A
Solder, Quick Connect
2kV
187 Series
50H6508

RoHS

Each
1+$15.630
5+$14.930
10+$14.230
25+$12.410
50+$11.950
More Pricing...
Isolating
115V, 230V
28V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
420mA
Solder, Quick Connect
2kV
186 Series
50H6564

RoHS

Each
1+$13.320
5+$12.210
10+$11.100
25+$10.430
50+$10.060
More Pricing...
Isolating
115V
28V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
420mA
Solder, Quick Connect
2kV
187 Series
50H6518

RoHS

Each
1+$20.030
5+$18.520
10+$17.010
25+$15.980
50+$15.400
More Pricing...
-
115V, 230V
28V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.07A
Solder, Quick Connect
2kV
186 Series
18M9073

RoHS

Each
1+$41.330
5+$39.860
10+$38.750
25+$37.980
50+$37.200
More Pricing...
Isolating
115V
28V
112VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
13H6560

RoHS

Date/Lot Code

Each
1+$26.830
5+$26.090
10+$25.350
25+$24.620
50+$24.130
More Pricing...
Split Bobbin
115V
28V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Solder Lug
2.5kV
F Series
98F1219

RoHS

Each
1+$38.680
5+$36.940
10+$36.250
25+$35.550
50+$34.860
More Pricing...
Isolating
115V, 230V
28V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Wire Leaded
1.5kV
F Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS