Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No186E12Copy
Newark Part No.50H6523
Product Range186-187 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.700 |
| 5+ | $21.160 |
| 10+ | $19.620 |
| 25+ | $18.890 |
| 50+ | $18.320 |
| 100+ | $17.590 |
| 250+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$22.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186E12Copy
Newark Part No.50H6523
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Split Bobbin
Secondary Voltages12.6V
Primary Voltages115V, 230V
Power Rating50.4VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating4A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
4A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
12.6V
Power Rating
50.4VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Alternatives for 186E12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
