Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No186C20
Newark Part No.50H6506
Product Range186-187 Series
Your Part Number
Technical Datasheet
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.29 |
| 5+ | $12.64 |
| 10+ | $11.98 |
| 25+ | $11.47 |
| 50+ | $11.13 |
| 100+ | $10.78 |
| 250+ | $10.33 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186C20
Newark Part No.50H6506
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages20V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating600mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Split Bobbin
Secondary Voltages
20V
Frequency Range
50Hz / 60Hz
Current Rating
600mA
Isolation Voltage
2kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
12VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate