Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No162J12
Newark Part No.52F9530
Product Range162-164 Series
Your Part Number
Technical Datasheet
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.31 |
| 5+ | $20.57 |
| 10+ | $19.83 |
| 25+ | $19.22 |
| 50+ | $18.83 |
| 100+ | $18.21 |
| 250+ | $17.84 |
Price for:Each
Minimum: 1
Multiple: 1
$21.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No162J12
Newark Part No.52F9530
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages6.3V, 12.6V
Power Rating36VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating2.85A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
6.3V, 12.6V
Frequency Range
50Hz / 60Hz
Current Rating
2.85A
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
115V, 230V
Power Rating
36VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate