Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No162F28
Newark Part No.52F9549
Product Range162-164 Series
Your Part Number
Technical Datasheet
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 5+ | $10.970 |
| 10+ | $10.400 |
| 25+ | $9.980 |
| 50+ | $9.670 |
| 100+ | $9.360 |
| 250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No162F28
Newark Part No.52F9549
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages14V, 28V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating200mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCTo Be Advised
Product Overview
The 162F28 is a 6VA low voltage PCB-mount Isolation Transformer with 28V CT @ 0.2A series/14V @ 0.4A parallel secondary (RMS).
- 115/230V Dual primary
- Operates on 50/60Hz current
- Low-profile split bobbin design
- Non-concentrically wound dual winding secondary's
- Units are designed so that all windings must be used
- Low primary to secondary coupling - no electrostatic shield required
- High insulation - Hi-pot of 2500Vrms
- 130°C Class-B insulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
14V, 28V
Frequency Range
50Hz / 60Hz
Current Rating
200mA
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
115V, 230V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate