Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No162E120Copy
Newark Part No.97C6756
Product Range162-164 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 5+ | $11.090 |
| 10+ | $10.130 |
| 25+ | $9.520 |
| 50+ | $9.170 |
| 100+ | $8.890 |
| 250+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No162E120Copy
Newark Part No.97C6756
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Secondary Voltages2 x 60V
Primary Voltages115V, 230V
Power Rating2.4VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating40mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
40mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 60V
Power Rating
2.4VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Alternatives for 162E120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
