Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No162D12Copy
Newark Part No.79R6754
Product Range162-164 Series
Your Part Number
61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 5+ | $10.350 |
| 10+ | $9.660 |
| 25+ | $9.260 |
| 50+ | $8.980 |
| 100+ | $8.770 |
| 250+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No162D12Copy
Newark Part No.79R6754
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages6.3V, 12.6V
Power Rating1.1VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating90mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
6.3V, 12.6V
Frequency Range
50Hz / 60Hz
Current Rating
90mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
1.1VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Alternatives for 162D12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
