Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No160E20
Newark Part No.66F7535
Product Range160-161 Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.410 |
| 10+ | $8.930 |
| 25+ | $8.290 |
| 50+ | $7.980 |
| 100+ | $7.660 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No160E20
Newark Part No.66F7535
Product Range160-161 Series
Technical Datasheet
PCB Transformer TypeNon-Concentric Wound Split Bobbin
Secondary Voltages2 x 10V
Primary Voltages115V, 230V
Power Rating1.2VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating120mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product Range160-161 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Non-Concentric Wound Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
120mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 10V
Power Rating
1.2VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
160-161 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
