Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590Z150BKCopy
Newark Part No.94B7490
Product Range1590Z Series
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $81.390 |
| 5+ | $69.360 |
| 10+ | $64.600 |
| 25+ | $59.250 |
| 50+ | $59.240 |
| 100+ | $59.240 |
| 250+ | $59.230 |
Price for:Each
Minimum: 1
Multiple: 1
$81.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z150BKCopy
Newark Part No.94B7490
Product Range1590Z Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric221mm
External Width - Metric121mm
External Depth - Metric80mm
IP RatingIP68
Body ColorBlack
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial8.7"
External Width - Imperial4.76"
External Depth - Imperial3.15"
Product Range1590Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
221mm
External Depth - Metric
80mm
Body Color
Black
External Height - Imperial
8.7"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
121mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
4.76"
Product Range
1590Z Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
