Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.870 |
| 5+ | $28.950 |
| 10+ | $27.060 |
| 25+ | $25.030 |
| 50+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$33.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z063
Newark Part No.04C5276
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric149.9mm
External Width - Metric64mm
External Depth - Metric36mm
IP RatingIP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial5.9"
External Width - Imperial2.5"
External Depth - Imperial1.42"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
- Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
- Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
- Improved EMI/RFI shielding
- Four recessed stainless steel machine screws secure lid into tapped holes
- Lid screws are self captivating
Technical Specifications
Enclosure Type
Small
External Height - Metric
149.9mm
External Depth - Metric
36mm
Body Color
Natural
External Height - Imperial
5.9"
External Depth - Imperial
1.42"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
64mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
2.5"
Product Range
-
Technical Docs (3)
Alternatives for 1590Z063
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
