Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590WSBKCopy
Newark Part No.24B7753
Product Range1590 Series
Your Part Number
201 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 5+ | $18.380 |
| 10+ | $15.580 |
| 25+ | $15.130 |
| 50+ | $14.680 |
| 100+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WSBKCopy
Newark Part No.24B7753
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric44mm
External Width - Metric82.4mm
External Depth - Metric110.5mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial3.24"
External Depth - Imperial4.35"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
44mm
External Depth - Metric
110.5mm
Body Color
Black
External Height - Imperial
1.73"
External Depth - Imperial
4.35"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
82.4mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.24"
Product Range
1590 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
