Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WPFL
Newark Part No.24B7748
Product Range1590 Series
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $18.520 |
| 10+ | $17.110 |
| 25+ | $16.080 |
| 50+ | $15.080 |
| 100+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WPFL
Newark Part No.24B7748
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric50.4mm
External Width - Metric83.1mm
External Depth - Metric153.01mm
IP RatingIP65
Body ColorNatural
NEMA Rating-
External Height - Imperial1.984"
External Width - Imperial3.27"
External Depth - Imperial6.02"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590-RIBBED series (with internal ribs) diecast aluminium enclosure with flanged lid and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.4mm
External Depth - Metric
153.01mm
Body Color
Natural
External Height - Imperial
1.984"
External Depth - Imperial
6.02"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
83.1mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
1590 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate