Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590WCFLCopy
Newark Part No.24B7722
Also Known AsGTIN UPC EAN: 623980677422
Your Part Number
180 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
| 5+ | $17.010 |
| 10+ | $15.480 |
| 25+ | $14.200 |
| 50+ | $13.300 |
| 100+ | $12.380 |
| 250+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WCFLCopy
Newark Part No.24B7722
Also Known AsGTIN UPC EAN: 623980677422
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric119.9mm
External Width - Metric94mm
External Depth - Metric52mm
IP RatingIP65
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial4.7"
External Width - Imperial3.7"
External Depth - Imperial2.23"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
119.9mm
External Depth - Metric
52mm
Body Color
Natural
External Height - Imperial
4.7"
External Depth - Imperial
2.23"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
94mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
3.7"
Product Range
-
Technical Docs (3)
Alternatives for 1590WCFL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
