Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590LBFBK
Newark Part No.50H6246
Product Range1590 Series
Your Part Number
Technical Datasheet
72 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.660 |
| 5+ | $14.730 |
| 10+ | $14.160 |
| 25+ | $13.050 |
| 50+ | $12.210 |
| 100+ | $11.400 |
| 250+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$17.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590LBFBK
Newark Part No.50H6246
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric32.5mm
External Width - Metric50.6mm
External Depth - Metric50.55mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.28"
External Width - Imperial1.99"
External Depth - Imperial1.99"
Product Range1590 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
32.5mm
External Depth - Metric
50.55mm
Body Color
Black
External Height - Imperial
1.28"
External Depth - Imperial
1.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
50.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.99"
Product Range
1590 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate