Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590KKFLBK
Newark Part No.28Y0239
Product Range1590 Series
Your Part Number
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.390 |
| 5+ | $26.380 |
| 10+ | $25.180 |
| 25+ | $24.880 |
| 50+ | $24.610 |
| 100+ | $24.080 |
| 250+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$26.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590KKFLBK
Newark Part No.28Y0239
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric57mm
External Width - Metric124.8mm
External Depth - Metric155mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial4.91"
External Depth - Imperial6.1"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
155mm
Body Color
Black
External Height - Imperial
2.24"
External Depth - Imperial
6.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
124.8mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.91"
Product Range
1590 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate